
LM7322MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35309-2-ND - Tape & Reel (TR) 296-35309-1-ND - Cut Tape (CT) 296-35309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7322MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7322MAX/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 18V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1498HS8#PBF | Analog Devices Inc. | 1,735 | 505-LT1498HS8#PBF-ND | ¥89.89000 | Similar |
| NCV952DTBR2G | onsemi | 16,824 | NCV952DTBR2GOSCT-ND | ¥8.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 10 | ¥22.07300 | ¥220.73 |
| 25 | ¥20.25480 | ¥506.37 |
| 100 | ¥18.25270 | ¥1,825.27 |
| 250 | ¥17.29852 | ¥4,324.63 |
| 500 | ¥17.10698 | ¥8,553.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.75018 | ¥39,375.45 |
| 5,000 | ¥15.44906 | ¥77,245.30 |











