
NCV952DTBR2G | |
|---|---|
DigiKey Part Number | NCV952DTBR2GOSTR-ND - Tape & Reel (TR) NCV952DTBR2GOSCT-ND - Cut Tape (CT) NCV952DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV952DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV952DTBR2G Models |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 55 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.74600 | ¥143.65 |
| 100 | ¥5.06620 | ¥506.62 |
| 250 | ¥4.74168 | ¥1,185.42 |
| 500 | ¥4.54634 | ¥2,273.17 |
| 1,000 | ¥4.42858 | ¥4,428.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.09266 | ¥10,231.65 |
| 5,000 | ¥3.99322 | ¥19,966.10 |

