Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.04000 | ¥240.04 |
10 | ¥221.38100 | ¥2,213.81 |
25 | ¥211.43320 | ¥5,285.83 |
100 | ¥189.04490 | ¥18,904.49 |
250 | ¥180.33900 | ¥45,084.75 |