W25Q64JVSFIQ TR | |
---|---|
DigiKey Part Number | W25Q64JVSFIQTR-ND - Tape & Reel (TR) W25Q64JVSFIQCT-ND - Cut Tape (CT) W25Q64JVSFIQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JVSFIQ TR |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.37600 | ¥93.76 |
25 | ¥9.12280 | ¥228.07 |
50 | ¥9.07520 | ¥453.76 |
100 | ¥8.11220 | ¥811.22 |
250 | ¥8.08904 | ¥2,022.26 |
500 | ¥7.96686 | ¥3,983.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.64429 | ¥5,644.29 |