



RTE1010N14 | |
|---|---|
DigiKey Part Number | CKN10271-ND |
Manufacturer | |
Manufacturer Product Number | RTE1010N14 |
Description | SWITCH ROTARY DIP BCD 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1010N14 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.167" (4.25mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 30VDC | Length 0.291" (7.40mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTE1000N14 | C&K | 9,485 | 108-RTE1000N14-ND | ¥19.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.87000 | ¥60.87 |
| 10 | ¥50.59600 | ¥505.96 |
| 25 | ¥46.86120 | ¥1,171.53 |
| 100 | ¥41.83540 | ¥4,183.54 |
| 250 | ¥38.97716 | ¥9,744.29 |
| 500 | ¥37.06696 | ¥18,533.48 |
| 1,950 | ¥33.92141 | ¥66,146.75 |

