Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 30VDC
RTE1000N14
RTE1000N14

RTE1000N14

DigiKey Part Number
108-RTE1000N14-ND
Manufacturer
Manufacturer Product Number
RTE1000N14
Description
SWITCH ROTARY DIP BCD 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
RTE1000N14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.167" (4.25mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
30VDC
Length
0.291" (7.40mm)
Actuator Type
Rotary for Tool
Mechanical Life
20,000 Steps
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,485
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥16.70500¥167.05
25¥15.49120¥387.28
100¥13.79770¥1,379.77
250¥12.80228¥3,200.57
500¥12.12316¥6,061.58
1,950¥10.97997¥21,410.94
3,900¥10.49178¥40,917.94
5,850¥10.23396¥59,868.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.