90063 | ||
---|---|---|
DigiKey Part Number | 431-90063-ND | |
Manufacturer | ||
Manufacturer Product Number | 90063 | |
Description | LARGE ZIPPER TOOL CASE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tool Case | |
Size | - | |
Material | - | |
Color | Black/Red | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.94000 | ¥285.94 |