
H-20 | |
|---|---|
DigiKey Part Number | 40-H-20-ND |
Manufacturer | |
Manufacturer Product Number | H-20 |
Description | RUGGED NYLON CARRY CASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester, Nylon Tool Case Black/Blue |
Datasheet | Datasheet |
Category | Type Tool Case |
Manufacturer Jonard Tools | Size 9.75" L x 5.50" W x 5.25" H (247.7mm x 139.7mm x 133.4mm) |
Series | Material Polyester, Nylon |
Packaging Box | Color Black/Blue |
Part Status Active | Drawer Quantity 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.46000 | ¥245.46 |
| 5 | ¥242.59800 | ¥1,212.99 |



