VDV000-133 | ||
---|---|---|
DigiKey Part Number | VDV000-133-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV000-133 | |
Description | TOOL CASE 12 COMPARTMENT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | - | |
Material | - | |
Color | Black/Gray/Yellow | |
Drawer Quantity | - | |
Features | - | |
Capacity | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.74000 | ¥492.74 |
5 | ¥463.72600 | ¥2,318.63 |
10 | ¥449.22600 | ¥4,492.26 |
25 | ¥434.73680 | ¥10,868.42 |