69406 | ||
---|---|---|
DigiKey Part Number | 69406-ND | |
Manufacturer | ||
Manufacturer Product Number | 69406 | |
Description | TRADESMAN PRO CARRYING CASE - SM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cart | |
Size | - | |
Material | - | |
Color | Black/Orange | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.77000 | ¥327.77 |
5 | ¥309.56000 | ¥1,547.80 |
10 | ¥291.34400 | ¥2,913.44 |
25 | ¥282.24320 | ¥7,056.08 |