Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex | |
Includes | Bit Holder, Plastic Case | |
Features | Magnetic | |
Weight | 0.3 lb (136.08 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.57000 | ¥156.57 |
10 | ¥154.41400 | ¥1,544.14 |
25 | ¥145.63880 | ¥3,640.97 |