



Category | Type Bit Set |
Manufacturer Wiha | Tip Type Hex, Phillips |
Series | Includes Bit Holder, Plastic Case |
Packaging Box | Features Magnetic, Narrow Profile |
Part Status Active | Weight 1.2 lbs (544.3 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥524.39000 | ¥524.39 |











