Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx® Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75977

DigiKey Part Number
431-1624-ND
Manufacturer
Manufacturer Product Number
75977
Description
BIT SET ASSORTED W/CASE 68PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx® Bit Set 68 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex, Hex Socket, Pentalobe, Phillips, Slotted, Torx®
Manufacturer
Wiha
Includes
Adapter, Bit Holder, Canvas Case, Handle, Tweezer
Packaging
Bulk
Features
ESD Safe
Part Status
Active
Weight
1 lb (453.59 g)
Type
Bit Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,026.30000¥1,026.30