Hex, Phillips, Slotted, Square, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex, Phillips, Slotted, Square, Torx® Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74996

DigiKey Part Number
431-1530-ND
Manufacturer
Manufacturer Product Number
74996
Description
BIT SET ASSORTED W/CASE 35PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Phillips, Slotted, Square, Torx® Bit Set 35 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Bit Set
Manufacturer
Wiha
Tip Type
Hex, Phillips, Slotted, Square, Torx®
Series
Includes
Bit Holder, Handle, Metal Case
Packaging
Bulk
Features
Ergonomic, Magnetic, Ratcheting, Quick Release, Soft Grip
Part Status
Active
Weight
0.8 lb (362.87 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥396.56000¥396.56