



71988 | |
|---|---|
DigiKey Part Number | 431-1611-ND |
Manufacturer | |
Manufacturer Product Number | 71988 |
Description | BIT SET HEX ASSORTED W/CASE 39PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Tri-Wing®, Torq-Set®, Torx® TR (Security) Bit Set 39 Pieces |
Datasheet | Datasheet |
Category | Tip Type Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Tri-Wing®, Torq-Set®, Torx® TR (Security) |
Manufacturer Wiha | Includes Bit Holder, Handle, Plastic Case |
Packaging Box | Features Magnetic, Ratcheting |
Part Status Active | Weight 1 lb (453.59 g) |
Type Bit Set |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥661.04000 | ¥661.04 |











