Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Slotted, Torx® | |
Includes | Extension Blade, Handle, Plastic Case | |
Features | Free Turning Cap | |
Weight | 0.26 lb (117.93 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.45000 | ¥769.45 |