Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Micro | |
Tip Type | Hex | |
Tip Size | 1.3mm | |
Drive Size | 4mm | |
Length - Overall | 1.10" (28.0mm) | |
Features | - | |
Quantity | 1 | |
Weight | 0.01 lb (4.54 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.85000 | ¥13.85 |