2mm Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75320

DigiKey Part Number
431-2064-ND
Manufacturer
Manufacturer Product Number
75320
Description
BIT HEX 2MM 1.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2mm Hex Bit, Micro 4mm Drive 1.10" (28.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
2mm
Series
Drive Size
4mm
Packaging
Bulk
Length - Overall
1.10" (28.0mm)
Part Status
Active
Weight
0.01 lb (4.54 g)
Tool Type
Bit, Micro
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 311
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.42000¥15.42