Handle, Blade Holding Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Blade Holding Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28550

DigiKey Part Number
431-1122-ND
Manufacturer
Manufacturer Product Number
28550
Description
HANDLE BLADE HOLDING 4.8" - 5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Blade Holding Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Blade Holding
Manufacturer
Wiha
Length - Overall
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Series
Features
0.9 ~ 5.3 in-lbs (0.1 ~ 0.6Nm) Torque, Ergonomic, Includes C of C, Soft Grip
Packaging
Box
Weight
0.35 lb (158.76 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,084.23000¥1,084.23
Manufacturers Standard Package