Handle, Torque Drive 4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28552

DigiKey Part Number
431-1452-ND
Manufacturer
Manufacturer Product Number
28552
Description
HANDLE TORQUE 4.96" - 5.16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Series
Features
4.4 ~ 17.7 in-lbs (0.5 ~ 2Nm) Torque, Ergonomic, Includes C of C, Soft Grip
Packaging
Box
Weight
0.45 lb (204.12 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,190.02000¥1,190.02
Manufacturers Standard Package