Handle, Torque Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28502

DigiKey Part Number
431-1164-ND
Manufacturer
Manufacturer Product Number
28502
Description
HANDLE TORQUE 4.8" - 5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
Series
Features
5.3 ~ 9.7 in-lbs (0.6 ~ 1.1Nm) Torque, Ergonomic
Packaging
Box
Weight
0.41 lb (185.97 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,137.12000¥1,137.12
Manufacturers Standard Package