Handle, Torque Drive 4.88" (124.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 4.88" (124.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28500

DigiKey Part Number
431-1661-ND
Manufacturer
Manufacturer Product Number
28500
Description
ESD SAFE ADJUSTABLE TORQUEVARIO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 4.88" (124.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
4.88" (124.0mm)
Series
Features
0.5 ~ 4.4 in-lbs (0.05 ~ 0.5Nm) Torque, Audible Click, Ergonomic, ESD Safe, Includes C of C
Packaging
Tube
Weight
0.35 lb (158.76 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,322.27000¥1,322.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.