Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.96" ~ 5.16" (126.0mm ~ 131.0mm) | |
Features | 5 ~ 18 in-lbs (0.6 ~ 2Nm) Torque, Adjustable, ESD Safe | |
Quantity | 1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,320.47000 | ¥1,320.47 |