T10 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T10 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28566

DigiKey Part Number
431-1397-ND
Manufacturer
Manufacturer Product Number
28566
Description
BLADE TORX T10 6.89"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T10 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T10
Series
Drive Size
5/32"
Packaging
Bulk
Length - Overall
6.89" (175.0mm)
Part Status
Active
Features
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
Tool Type
Blade
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.17000¥79.17
Manufacturers Standard Package