Handle, Torque Drive 4.96" (126.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 4.96" (126.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28519

DigiKey Part Number
431-2536-ND
Manufacturer
Manufacturer Product Number
28519
Description
HANDLE TORQUE 4.96"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 4.96" (126.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
4.96" (126.0mm)
Series
Features
40 in-lbs (4.52Nm) Torque, Soft Grip
Packaging
Bulk
Weight
0.37 lb (167.83 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,047.55000¥1,047.55
Manufacturers Standard Package