#1 Phillips Screwdriver 7.52" (191.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Screwdriver 7.52" (191.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

31110

DigiKey Part Number
431-1261-ND
Manufacturer
Manufacturer Product Number
31110
Description
SCREWDRIVER PHILLIPS #1 7.52"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Phillips Screwdriver 7.52" (191.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#1
Series
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
7.52" (191.0mm)
Part Status
Active
Features
Chrome Finish, Soft Grip
Tool Type
Screwdriver
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.33000¥59.33