0.8mm x 4mm Slotted Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.8mm x 4mm Slotted Screwdriver 8.31" (211.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30215

DigiKey Part Number
431-2386-ND
Manufacturer
Manufacturer Product Number
30215
Description
SCREWDRIVER SLOT 0.8X4MM 8.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.8mm x 4mm Slotted Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.8mm x 4mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.31" (211.0mm)
Part Status
Active
Features
Cabinet Tip, Chrome Finish, Soft Grip
Tool Type
Screwdriver
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.75000¥54.75