0.5mm x 3mm Slotted Screwdriver 8.03" (204.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5mm x 3mm Slotted Screwdriver 8.03" (204.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

30205

DigiKey Part Number
431-1308-ND
Manufacturer
Manufacturer Product Number
30205
Description
SCREWDRIVER SLOT 0.5X3MM 8.03"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 8.03" (204.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.5mm x 3mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.03" (204.0mm)
Part Status
Active
Features
Cabinet Tip, Chrome Finish, Soft Grip
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.72000¥52.72