1mm x 5.5mm Slotted Screwdriver 9.30" (236.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1mm x 5.5mm Slotted Screwdriver 9.30" (236.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30220

DigiKey Part Number
30220-ND
Manufacturer
Manufacturer Product Number
30220
Description
SCREWDRIVER SLOTTED 1X5.5MM 9.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1mm x 5.5mm Slotted Screwdriver 9.30" (236.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1mm x 5.5mm
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.30" (236.0mm)
Part Status
Active
Features
Cabinet Tip, Chrome Finish, Soft Grip
Tool Type
Screwdriver
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.50000¥68.50