#2 Phillips Screwdriver 8.58" (218.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 8.58" (218.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

31115

DigiKey Part Number
431-1218-ND
Manufacturer
Manufacturer Product Number
31115
Description
SCREWDRIVER PHILLIPS #2 8.58"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 8.58" (218.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#2
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.58" (218.0mm)
Part Status
Active
Features
Chrome Finish, Soft Grip
Tool Type
Screwdriver
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.50000¥77.50