2725410000 | ||
---|---|---|
DigiKey Part Number | 281-2725410000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2725410000 | |
Description | POTENTIAL DISTRIBUTOR TERMINAL, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 115 A 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-12 AWG | |
Load Side Wire/Stud Size | 2-12 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.38000 | ¥300.38 |
10 | ¥288.35300 | ¥2,883.53 |
25 | ¥278.34280 | ¥6,958.57 |
50 | ¥268.32900 | ¥13,416.45 |
100 | ¥260.31920 | ¥26,031.92 |
250 | ¥255.31332 | ¥63,828.33 |