


2418650000 | |
|---|---|
DigiKey Part Number | 281-2790-ND |
Manufacturer | |
Manufacturer Product Number | 2418650000 |
Description | CH20M22 SIDE ELEMENT 2 LEVEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 0.827" L x 0.886" W x 4.177" H (21.00mm x 22.50mm x 106.10mm) Black |
Datasheet | Datasheet |
Category | Features Levels - 2 |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 0.827" L x 0.886" W x 4.177" H (21.00mm x 22.50mm x 106.10mm) |
Packaging Box | Color Black |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.35000 | ¥37.35 |
| 5 | ¥31.94800 | ¥159.74 |
| 10 | ¥29.85700 | ¥298.57 |
| 30 | ¥26.83000 | ¥804.90 |
| 50 | ¥25.52660 | ¥1,276.33 |
| 100 | ¥23.85930 | ¥2,385.93 |
| 250 | ¥21.82064 | ¥5,455.16 |
| 500 | ¥20.39506 | ¥10,197.53 |
| 1,000 | ¥19.52884 | ¥19,528.84 |












