


BH-18650-PC | |
|---|---|
DigiKey Part Number | BH-18650-PC-ND |
Manufacturer | |
Manufacturer Product Number | BH-18650-PC |
Description | BATTERY HOLDER 18650 PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-18650-PC Models |
Category | Number of Cells 1 |
Mfr | Mounting Type PCB, Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Height Above Board 0.839" (21.31mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -40°C ~ 180°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.70000 | ¥28.70 |
| 10 | ¥23.84200 | ¥238.42 |
| 50 | ¥20.93140 | ¥1,046.57 |
| 100 | ¥19.79180 | ¥1,979.18 |
| 300 | ¥18.10963 | ¥5,432.89 |
| 500 | ¥17.37724 | ¥8,688.62 |
| 1,000 | ¥16.43042 | ¥16,430.42 |
| 2,500 | ¥15.25752 | ¥38,143.80 |
| 5,000 | ¥14.42612 | ¥72,130.60 |












