
1131 | |
|---|---|
DigiKey Part Number | 36-1131-ND |
Manufacturer | |
Manufacturer Product Number | 1131 |
Description | BATTERY HOLDER PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 1 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.43000 | ¥42.43 |
| 10 | ¥35.21400 | ¥352.14 |
| 25 | ¥32.69960 | ¥817.49 |
| 100 | ¥29.23360 | ¥2,923.36 |
| 500 | ¥27.12558 | ¥13,562.79 |










