
1130 | |
|---|---|
DigiKey Part Number | 36-1130-ND |
Manufacturer | |
Manufacturer Product Number | 1130 |
Description | BATTERY HOLDER SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 1 |
Packaging Tray | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.63000 | ¥59.63 |
| 10 | ¥52.01600 | ¥520.16 |
| 1,000 | ¥34.13120 | ¥34,131.20 |
| 2,500 | ¥32.40941 | ¥81,023.53 |










