BUJD203A,127 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥4.70356

Similar


STMicroelectronics
In Stock: 949
Unit Price: ¥16.46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,203
Unit Price: ¥10.09000
Datasheet

Similar


STMicroelectronics
In Stock: 568
Unit Price: ¥16.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 1,657
Unit Price: ¥15.96000
Datasheet

Similar


onsemi
In Stock: 782
Unit Price: ¥13.65000
Datasheet
Bipolar (BJT) Transistor NPN 425 V 4 A 80 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 425 V 4 A 80 W Through Hole TO-220AB
TO-220-3

BUJD203A,127

DigiKey Part Number
1740-1422-ND
Manufacturer
Manufacturer Product Number
BUJD203A,127
Description
TRANS NPN 425V 4A TO-220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 425 V 4 A 80 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
11 @ 2A, 5V
Packaging
Tube
Power - Max
80 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
425 V
Supplier Device Package
TO-220AB
Vce Saturation (Max) @ Ib, Ic
1V @ 600mA, 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUL381DSTMicroelectronics0497-7202-5-ND¥4.70356Similar
BUL38DSTMicroelectronics949497-2581-5-ND¥16.46000Similar
BUL45D2Gonsemi0BUL45D2GOS-ND¥0.00000Similar
BUL49DSTMicroelectronics1,203497-BUL49D-ND¥10.09000Similar
BUL742CSTMicroelectronics568497-7208-5-ND¥16.13000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥3.20560¥19,233.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.