
FJP3305H2TU | |
|---|---|
DigiKey Part Number | FJP3305H2TU-ND |
Manufacturer | |
Manufacturer Product Number | FJP3305H2TU |
Description | TRANS NPN 400V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 75 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP3305H2TU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 26 @ 1A, 5V |
Mfr | Power - Max 75 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 1A, 4A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUL742C | STMicroelectronics | 568 | 497-7208-5-ND | ¥16.13000 | Direct |
| ST13005 | STMicroelectronics | 0 | 497-ST13005-ND | ¥13.65000 | Direct |
| BUL128D-B | STMicroelectronics | 2,504 | 497-12755-5-ND | ¥9.51000 | Similar |
| BUL38D | STMicroelectronics | 949 | 497-2581-5-ND | ¥16.46000 | Similar |
| BUL49D | STMicroelectronics | 1,203 | 497-BUL49D-ND | ¥10.09000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 50 | ¥7.65140 | ¥382.57 |
| 100 | ¥6.83760 | ¥683.76 |
| 500 | ¥5.40808 | ¥2,704.04 |
| 1,000 | ¥4.94819 | ¥4,948.19 |

