
BUL742C | |
|---|---|
DigiKey Part Number | 497-7208-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL742C |
Description | TRANS NPN 400V 4A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL742C Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 800mA, 3V |
Packaging Tube | Power - Max 70 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 3.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 50 | ¥7.71900 | ¥385.95 |
| 100 | ¥6.89860 | ¥689.86 |
| 500 | ¥5.45804 | ¥2,729.02 |
| 1,000 | ¥4.99468 | ¥4,994.68 |
| 2,000 | ¥4.60497 | ¥9,209.94 |
| 5,000 | ¥4.18345 | ¥20,917.25 |
| 10,000 | ¥3.92310 | ¥39,231.00 |



