
BUL58D | |
|---|---|
DigiKey Part Number | 497-16152-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL58D |
Description | TRANS NPN 450V 8A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 8 A 85 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL58D Models |
Category | Current - Collector Cutoff (Max) 200µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 5A, 5V |
Packaging Tube | Power - Max 85 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2V @ 1A, 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 50 | ¥7.79860 | ¥389.93 |
| 100 | ¥6.97160 | ¥697.16 |
| 500 | ¥5.51808 | ¥2,759.04 |
| 1,000 | ¥5.05073 | ¥5,050.73 |
| 2,000 | ¥4.65758 | ¥9,315.16 |
| 5,000 | ¥4.23227 | ¥21,161.35 |
| 10,000 | ¥3.96960 | ¥39,696.00 |


