
BUL49D | |
|---|---|
DigiKey Part Number | 497-BUL49D-ND |
Manufacturer | |
Manufacturer Product Number | BUL49D |
Description | TRANS NPN 450V 5A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 5 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL49D Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 4 @ 7A, 10V |
Packaging Tube | Power - Max 80 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 800mA, 4A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 50 | ¥4.66760 | ¥233.38 |
| 100 | ¥4.13830 | ¥413.83 |
| 500 | ¥3.20760 | ¥1,603.80 |
| 1,000 | ¥2.90790 | ¥2,907.90 |
| 2,000 | ¥2.65562 | ¥5,311.24 |
| 5,000 | ¥2.38264 | ¥11,913.20 |
| 10,000 | ¥2.21394 | ¥22,139.40 |



