
BUL128D-B | |
|---|---|
DigiKey Part Number | 497-12755-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL128D-B |
Description | TRANS NPN 400V 4A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL128D-B Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 2A, 5V |
Packaging Tube | Power - Max 70 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1A, 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST13005 | STMicroelectronics | 0 | 497-ST13005-ND | ¥13.65000 | MFR Recommended |
| BUJ103A,127 | WeEn Semiconductors | 0 | BUJ103A,127-ND | ¥3.12791 | Similar |
| FJP5555TU | onsemi | 782 | FJP5555TU-ND | ¥13.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 50 | ¥4.38480 | ¥219.24 |
| 100 | ¥3.88440 | ¥388.44 |
| 500 | ¥3.00366 | ¥1,501.83 |
| 1,000 | ¥2.71984 | ¥2,719.84 |
| 2,000 | ¥2.48096 | ¥4,961.92 |

