BUL381D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 66
Unit Price: ¥16.13000
Datasheet

Direct


onsemi
In Stock: 742
Unit Price: ¥13.65000
Datasheet

Similar


onsemi
In Stock: 242
Unit Price: ¥15.55000
Datasheet

Similar


onsemi
In Stock: 3,815
Unit Price: ¥22.16000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 5 A 70 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL381D

DigiKey Part Number
497-7202-5-ND
Manufacturer
Manufacturer Product Number
BUL381D
Description
TRANS NPN 400V 5A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 5 A 70 W Through Hole TO-220
EDA/CAD Models
BUL381D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Packaging
Tube
Power - Max
70 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
1.1V @ 750mA, 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUL138STMicroelectronics66497-12453-5-ND¥16.13000MFR Recommended
FJP5555TUonsemi742FJP5555TU-ND¥13.65000Direct
FJP3305H1TUonsemi242FJP3305H1TU-ND¥15.55000Similar
MJE15034Gonsemi3,815MJE15034GOS-ND¥22.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes