BT148W-600R,115 | ||
---|---|---|
DigiKey Part Number | 1740-1060-2-ND - Tape & Reel (TR) 1740-1060-1-ND - Cut Tape (CT) 1740-1060-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BT148W-600R,115 | |
Description | SCR 600V 1A SC73 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 1 A Sensitive Gate Surface Mount SC-73 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 600 mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 11A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58510 | ¥258.51 |
500 | ¥2.01818 | ¥1,009.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.64031 | ¥1,640.31 |
2,000 | ¥1.46636 | ¥2,932.72 |
5,000 | ¥1.39180 | ¥6,959.00 |
10,000 | ¥1.29239 | ¥12,923.90 |
25,000 | ¥1.26256 | ¥31,564.00 |
50,000 | ¥1.23038 | ¥61,519.00 |