P0111MN 5AA4 | ||
---|---|---|
DigiKey Part Number | 497-12768-2-ND - Tape & Reel (TR) 497-12768-1-ND - Cut Tape (CT) 497-12768-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P0111MN 5AA4 | |
Description | SCR 600V 800MA SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | P0111MN 5AA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 25 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 8A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52450 | ¥152.45 |
500 | ¥1.41168 | ¥705.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.95992 | ¥959.92 |
2,000 | ¥0.88366 | ¥1,767.32 |
5,000 | ¥0.84697 | ¥4,234.85 |
10,000 | ¥0.76227 | ¥7,622.70 |
25,000 | ¥0.75098 | ¥18,774.50 |
50,000 | ¥0.70581 | ¥35,290.50 |
100,000 | ¥0.69882 | ¥69,882.00 |