P0102MN 5AA4 | ||
---|---|---|
DigiKey Part Number | 497-4649-2-ND - Tape & Reel (TR) 497-4649-1-ND - Cut Tape (CT) 497-4649-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P0102MN 5AA4 | |
Description | SCR 600V 800MA SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | P0102MN 5AA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 8A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.69900 | ¥26.99 |
100 | ¥1.62030 | ¥162.03 |
500 | ¥1.50060 | ¥750.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.02038 | ¥1,020.38 |
2,000 | ¥0.93936 | ¥1,878.72 |
5,000 | ¥0.90035 | ¥4,501.75 |
10,000 | ¥0.81032 | ¥8,103.20 |
25,000 | ¥0.79831 | ¥19,957.75 |
50,000 | ¥0.75029 | ¥37,514.50 |
100,000 | ¥0.74286 | ¥74,286.00 |