517-95AB | ||
---|---|---|
DigiKey Part Number | 517-95AB-MS4-ND | |
Manufacturer | ||
Manufacturer Product Number | 517-95AB | |
Description | HEATSINK BXB50,75,100,150.95"HRZ | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 11.0W @ 60°C Board Level | |
Datasheet | Datasheet | |
EDA/CAD Models | 517-95AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Half Brick DC/DC Converter | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.401" (61.00mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 11.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥36.35100 | ¥363.51 |
25 | ¥35.37240 | ¥884.31 |
80 | ¥31.44075 | ¥2,515.26 |
320 | ¥29.47619 | ¥9,432.38 |
560 | ¥28.49346 | ¥15,956.34 |
1,040 | ¥25.54591 | ¥26,567.75 |