


ATS-TI1OP-518-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-TI1OP-518-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TI1OP-518-C1-R0 |
Description | HEAT SINK FOR TI MOD #TAS5611PHD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 3.071" (78.00mm) |
Mfr | Width 1.417" (36.00mm) |
Packaging Bulk | Fin Height 1.106" (28.09mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.00°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.21000 | ¥81.21 |
| 10 | ¥71.89900 | ¥718.99 |
| 25 | ¥68.48560 | ¥1,712.14 |
| 50 | ¥66.00780 | ¥3,300.39 |
| 100 | ¥63.61940 | ¥6,361.94 |
| 300 | ¥60.00543 | ¥18,001.63 |
| 500 | ¥58.39346 | ¥29,196.73 |
| 1,000 | ¥56.27278 | ¥56,272.78 |



