175-6-230P | ||
---|---|---|
DigiKey Part Number | 345-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | 175-6-230P | |
Description | THERM PAD 19.1MMX12.7MM GRAY | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 19.10mm x 12.70mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.10mm x 12.70mm | |
Thickness | 0.0060" (0.152mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 0.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.82600 | ¥48.26 |
25 | ¥4.58240 | ¥114.56 |
50 | ¥4.46100 | ¥223.05 |
100 | ¥4.40030 | ¥440.03 |
250 | ¥4.24480 | ¥1,061.20 |