8443 060100 | ||
---|---|---|
DigiKey Part Number | BEL1081-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 8443 060100 | |
Description | CABLE 3COND 22AWG CHROME 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,396.32000 | ¥1,396.32 |
3 | ¥1,291.74333 | ¥3,875.23 |
5 | ¥1,246.95000 | ¥6,234.75 |
7 | ¥1,217.08286 | ¥8,519.58 |
10 | ¥1,187.20800 | ¥11,872.08 |
25 | ¥1,112.54200 | ¥27,813.55 |
50 | ¥1,052.80940 | ¥52,640.47 |