120964 | ||
---|---|---|
DigiKey Part Number | 345-1434-ND | |
Manufacturer | ||
Manufacturer Product Number | 120964 | |
Description | COLD PLATE HEAT SINK BURIED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Passive, Cold Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 120964 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 27.19" L x 7.00" W x 0.60" H (690.6mm x 177.8mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,934.45000 | ¥1,934.45 |
10 | ¥1,805.46900 | ¥18,054.69 |
25 | ¥1,676.50560 | ¥41,912.64 |
50 | ¥1,644.26320 | ¥82,213.16 |